MAX8654ETX+ vs LM22677TJ-ADJ feature comparison

MAX8654ETX+ Maxim Integrated Products

Buy Now Datasheet

LM22677TJ-ADJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description 6 X 6 MM, ROHS COMPLIANT, TQFN-36 PLASTIC, TO-263, 7 PIN
Pin Count 36
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 11.9V ALSO HAS ADJUSTABLE OUTPUTS AS LOW AS 1.285V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 42 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-XQCC-N36 R-PSSO-G7
JESD-609 Code e3 e3
Length 6 mm 10.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 36 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 10 A 8.75 A
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TO-263
Package Equivalence Code LCC36,.25SQ,20 SMSIP7H,.55,50TB
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 2.25 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1100 kHz 600 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Width 6 mm 9.85 mm
Base Number Matches 2 2

Compare MAX8654ETX+ with alternatives