MAX800LCUE vs LTC695CS-3.3 feature comparison

MAX800LCUE Rochester Electronics LLC

Buy Now Datasheet

LTC695CS-3.3 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code TSSOP SOIC
Package Description 4.40 MM, MO-153AB, TSSOP-16 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 4.65V
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 5 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 245
Seated Height-Max 1.1 mm 2.947 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 4.75 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm 7.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Supply Current-Max (Isup) 2.5 mA
Technology CMOS

Compare MAX800LCUE with alternatives

Compare LTC695CS-3.3 with alternatives