MAX800LCUE vs ADM691AARWZ feature comparison

MAX800LCUE Rochester Electronics LLC

Buy Now Datasheet

ADM691AARWZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description 4.40 MM, MO-153AB, TSSOP-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 4.65V
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 10.25 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Seated Height-Max 1.1 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 4.75 V 4.75 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 7.5 mm
Base Number Matches 2 2
Manufacturer Package Code RW-16
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified
Technology CMOS
Threshold Voltage-Nom +4.65V

Compare MAX800LCUE with alternatives

Compare ADM691AARWZ with alternatives