MAX800LCUE
vs
MAX691ACUE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, MO-153AB, TSSOP-16
TSSOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.65V
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
4.75 V
4.75 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
TSSOP16,.25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.1 mA
Threshold Voltage-Nom
+4.65V
Compare MAX800LCUE with alternatives
Compare MAX691ACUE+ with alternatives