MAX7300ATL vs MAX6956ATL+T feature comparison

MAX7300ATL Maxim Integrated Products

Buy Now Datasheet

MAX6956ATL+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN 40-LFCSP-6X6X0.75
Package Description 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40
Pin Count 40 40
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code S-XQCC-N40 S-XQCC-N40
JESD-609 Code e0 e3
Length 6 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN VQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
Base Number Matches 3 1
Manufacturer Package Code 40-LFCSP-6X6X0.75
Date Of Intro 2002-08-09
Samacsys Manufacturer Analog Devices
Additional Feature COMMON-ANODE
Display Mode SEGMENT
Number of Digits/Characters 7-DIGIT
Number of Segments 7
Package Equivalence Code LCC40,.24SQ,20
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 3.3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX7300ATL with alternatives

Compare MAX6956ATL+T with alternatives