MAX703EPA+ vs MAX808MEPA+ feature comparison

MAX703EPA+ Analog Devices Inc

Buy Now Datasheet

MAX808MEPA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-PDIP-300_MIL DIP
Package Description LEAD FREE, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code 8-PDIP-300_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Additional Feature BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N CMOS RAM WRITE PROTECTION, BATTERY-BACKUP MODE
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max (Isup) 0.5 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.65V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks

Compare MAX703EPA+ with alternatives

Compare MAX808MEPA+ with alternatives