MAX808MEPA+
vs
DS1811Z-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Transferred
Part Package Code
8-PDIP-300_MIL
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
1996-06-01
Additional Feature
CMOS RAM WRITE PROTECTION, BATTERY-BACKUP MODE
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDIP-T8
R-PDSO-G3
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max (Isup)
0.09 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Base Number Matches
2
2
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Reach Compliance Code
unknown
Compare MAX808MEPA+ with alternatives