MAX674MTV
vs
REF102SM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
BURR-BROWN CORP
Part Package Code
TO-99
Package Description
TO-99, CAN8,.2
, CAN8,.2
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
10.015 V
10.005 V
Output Voltage-Min
9.985 V
9.995 V
Output Voltage-Nom
10 V
10 V
Package Body Material
METAL
METAL
Package Code
TO-99
BCY
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
33 V
36 V
Supply Voltage-Min (Vsup)
13 V
11.4 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
5 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.15%
0.05%
Base Number Matches
1
2
Supply Current-Max (Isup)
1.4 mA
Compare MAX674MTV with alternatives
Compare REF102SM with alternatives