MAX674CPA+ vs MAX6126AASA25+T feature comparison

MAX674CPA+ Maxim Integrated Products

Buy Now Datasheet

MAX6126AASA25+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.375 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.015 V 2.5005 V
Output Voltage-Min 9.985 V 2.4995 V
Output Voltage-Nom 10 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Supply Voltage-Max (Vsup) 33 V 12.6 V
Supply Voltage-Min (Vsup) 13 V 2.7 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 12 ppm/°C 5 ppm/°C
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.15%
Width 7.62 mm 3.9 mm
Base Number Matches 2 2

Compare MAX674CPA+ with alternatives

Compare MAX6126AASA25+T with alternatives