MAX6690MEE vs MAX6690MEE+T feature comparison

MAX6690MEE Maxim Integrated Products

Buy Now Datasheet

MAX6690MEE+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16 0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16
Reach Compliance Code not_compliant compliant
Accuracy-Max (Cel) 2 Cel 2 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.55 mm 1.64 mm
Body Length or Diameter 4.89 mm 4.89 mm
Housing PLASTIC PLASTIC
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 16 16
Operating Current-Max 1 mA 0.55 mA
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish TIN LEAD MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6690MEE with alternatives

Compare MAX6690MEE+T with alternatives