MAX6690MEE+T
vs
MAX6690MEE-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
16-QSOP-150_MIL
Package Description
0.150 INCH, 0.25 INCH, LEAD FREE,MO-137AB, QSOP-16
0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2001-11-07
Accuracy-Max (Cel)
2 Cel
2 Cel
Body Breadth
3.9 mm
3.9 mm
Body Height
1.64 mm
1.55 mm
Body Length or Diameter
4.89 mm
4.89 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
11
11
Number of Terminals
16
16
Operating Current-Max
0.55 mA
1 mA
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
No
Compare MAX6690MEE+T with alternatives
Compare MAX6690MEE-T with alternatives