MAX6690MEE
vs
MAX6690MEE-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16
|
0.150 INCH, 0.25 INCH, MO-137AB, QSOP-16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Accuracy-Max (Cel) |
2 Cel
|
2 Cel
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.55 mm
|
1.55 mm
|
Body Length or Diameter |
4.89 mm
|
4.89 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
11
|
11
|
Number of Terminals |
16
|
16
|
Operating Current-Max |
1 mA
|
1 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SSOP16,.25
|
SSOP16,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Coefficient |
NEGATIVE/POSITIVE ppm/°C
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MAX6690MEE with alternatives
Compare MAX6690MEE-T with alternatives