MAX6160EUS+
vs
ADR121AUJZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
4-SOT_23-N/A
TSSOP
Pin Count
4
6
Manufacturer Package Code
4-SOT_23-N/A
Date Of Intro
1997-01-07
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G4
R-PDSO-G6
JESD-609 Code
e3
e3
Length
2.8575 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.4 V
2.506 V
Output Voltage-Min
1.23 V
2.494 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Equivalence Code
TO-253
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.194 mm
1 mm
Supply Voltage-Max (Vsup)
12.6 V
18 V
Supply Voltage-Min (Vsup)
2.7 V
2.8 V
Supply Voltage-Nom (Vsup)
2.7 V
3 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
100 ppm/°C
25 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
NO
Width
1.2955 mm
1.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP, TSOP6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Technology
BIPOLAR
Voltage Tolerance-Max
0.24%
Compare MAX6160EUS+ with alternatives
Compare ADR121AUJZ-REEL7 with alternatives