Part Details for MAX6160EUS+ by Analog Devices Inc
Overview of MAX6160EUS+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6160EUS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SOT23, Low-Cost, Low-Dropout, Package Multiple: 1 | 803 |
|
Buy Now |
Part Details for MAX6160EUS+
MAX6160EUS+ CAD Models
MAX6160EUS+ Part Data Attributes
|
MAX6160EUS+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6160EUS+
Analog Devices Inc
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-SOT_23-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.4 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.2955 mm |
Alternate Parts for MAX6160EUS+
This table gives cross-reference parts and alternative options found for MAX6160EUS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6160EUS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6160EUS+T | Analog Devices Inc | $3.6984 | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 4-SOT_23-N/A, 4 Pins, -40 to 85C | MAX6160EUS+ vs MAX6160EUS+T |
MAX6160EUS+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-23, 3 PIN | MAX6160EUS+ vs MAX6160EUS+ |
MAX6160EUS+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-23, 3 PIN | MAX6160EUS+ vs MAX6160EUS+T |
MAX6160EUS | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-23, 3 PIN | MAX6160EUS+ vs MAX6160EUS |