MAX6043AAUT25 vs MAX6043AAUT25#TG16 feature comparison

MAX6043AAUT25 Maxim Integrated Products

Buy Now Datasheet

MAX6043AAUT25#TG16 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 245 245
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 4 1
Package Description SOT-23, 6 PIN
JESD-30 Code R-PDSO-G6
Length 2.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.5015 V
Output Voltage-Min 2.4985 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 15 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 1.625 mm

Compare MAX6043AAUT25 with alternatives

Compare MAX6043AAUT25#TG16 with alternatives