MAX6043AAUT25#TG16
vs
LT1460CCMS8-2.5
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Package Description
SOT-23, 6 PIN
PLASTIC, MSOP-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e3
e0
Length
2.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.5015 V
2.5025 V
Output Voltage-Min
2.4985 V
2.4975 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
255
Seated Height-Max
1.45 mm
1.1 mm
Supply Voltage-Max (Vsup)
40 V
20 V
Supply Voltage-Min (Vsup)
4.5 V
3.4 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temp Coef of Voltage-Max
15 ppm/°C
15 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Width
1.625 mm
3 mm
Base Number Matches
1
2
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
MS8
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare MAX6043AAUT25#TG16 with alternatives
Compare LT1460CCMS8-2.5 with alternatives