MAX6034BEXR30+ vs LT1460JCS3-3#TR feature comparison

MAX6034BEXR30+ Maxim Integrated Products

Buy Now Datasheet

LT1460JCS3-3#TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Package Description TSSOP, TSSOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.012 V 3.012 V
Output Voltage-Min 2.988 V 2.988 V
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 20 V
Supply Voltage-Min (Vsup) 3.2 V 3.9 V
Supply Voltage-Nom (Vsup) 5 V 5.5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 75 ppm/°C 20 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.96 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 1.25 mm 1.3 mm
Base Number Matches 4 4
Package Equivalence Code TO-236
Qualification Status Not Qualified

Compare MAX6034BEXR30+ with alternatives

Compare LT1460JCS3-3#TR with alternatives