MAX6021BEUR+ vs MAX6126B30+T feature comparison

MAX6021BEUR+ Analog Devices Inc

Buy Now Datasheet

MAX6126B30+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code 3-SOT_23-N/A TSSOP
Pin Count 3 8
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 1998-07-15
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 S-PDSO-G8
JESD-609 Code e3 e3
Length 2.8575 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.056 V 3.003 V
Output Voltage-Min 2.04 V 2.997 V
Output Voltage-Nom 2.048 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.194 mm 1.1 mm
Supply Voltage-Max (Vsup) 12.6 V 12.6 V
Supply Voltage-Min (Vsup) 2.5 V 3.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 30 ppm/°C 12 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.953 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.39%
Width 1.2955 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP8,.19
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX6021BEUR+ with alternatives

Compare MAX6126B30+T with alternatives