MAX6126B30+T
vs
ADR121AUJZ-REEL7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
8-MINI_SO-N/A
TSSOP
Pin Count
8
6
Manufacturer Package Code
8-MINI_SO-N/A
Date Of Intro
2002-11-18
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
3.003 V
2.506 V
Output Voltage-Min
2.997 V
2.494 V
Output Voltage-Nom
3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Equivalence Code
TSSOP8,.19
TSOP6,.11,37
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1 mm
Supply Voltage-Max (Vsup)
12.6 V
18 V
Supply Voltage-Min (Vsup)
3.2 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temp Coef of Voltage-Max
12 ppm/°C
25 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Width
3 mm
1.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP, TSOP6,.11,37
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Voltage Tolerance-Max
0.24%
Compare MAX6126B30+T with alternatives
Compare ADR121AUJZ-REEL7 with alternatives