MAX507BCNG-T
vs
MAX508BCPP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-20
Pin Count
24
20
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T24
R-PDIP-T20
JESD-609 Code
e0
e0
Length
31.75 mm
26.16 mm
Linearity Error-Max (EL)
0.024%
0.024%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Settling Time-Max
5 µs
5 µs
Supply Current-Max
12 mA
12 mA
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.62 mm
Base Number Matches
1
2
parentfamilyid
1228846
ECCN Code
EAR99
kg CO2e/kg
12.2
Average Weight (mg)
4319.45
CO2e (mg)
52697.292
Total Weight
1442.07
Category CO2 Kg
12.2
CO2
17593.253999999997
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
82
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1309-64-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Moisture Sensitivity Level
1
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
245
Compare MAX507BCNG-T with alternatives
Compare MAX508BCPP with alternatives