MAX507BCNG-T vs MAX508JP feature comparison

MAX507BCNG-T Maxim Integrated Products

Buy Now Datasheet

MAX508JP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 R-GDIP-T20
JESD-609 Code e0 e0
Length 31.75 mm 24.13 mm
Linearity Error-Max (EL) 0.024%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.842 mm
Settling Time-Max 5 µs
Supply Current-Max 12 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Negative Supply Voltage-Nom -15 V
Package Equivalence Code DIP20,.3

Compare MAX507BCNG-T with alternatives

Compare MAX508JP with alternatives