MAX507BCNG-T vs AD7245ATE feature comparison

MAX507BCNG-T Maxim Integrated Products

Buy Now Datasheet

AD7245ATE Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP QLCC
Package Description DIP, QCCN,
Pin Count 24 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T24 S-CQCC-N28
JESD-609 Code e0
Length 31.75 mm 11.43 mm
Linearity Error-Max (EL) 0.024% 0.0183%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Settling Time-Max 5 µs
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount NO YES
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Negative Supply Voltage-Nom -15 V
Package Equivalence Code LCC28,.45SQ
Screening Level MIL-STD-883 Class B
Settling Time-Nom (tstl) 10 µs
Technology BICMOS

Compare MAX507BCNG-T with alternatives

Compare AD7245ATE with alternatives