MAX5054AATA/V+T
vs
MAX5054AATA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Screening Level |
AEC-Q100
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Part Package Code |
|
SON
|
Package Description |
|
HVSON, SOLCC8,.12,25
|
Pin Count |
|
8
|
High Side Driver |
|
NO
|
JESD-30 Code |
|
S-XDSO-N8
|
Length |
|
3 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Peak Current Limit-Nom |
|
4 A
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC8,.12,25
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max |
|
15 V
|
Supply Voltage-Min |
|
4 V
|
Supply Voltage-Nom |
|
4.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
0.07 µs
|
Turn-on Time |
|
0.07 µs
|
Width |
|
3 mm
|
|
|
|
Compare MAX5054AATA/V+T with alternatives
Compare MAX5054AATA with alternatives