MAX469EPE vs MAX4219ESD feature comparison

MAX469EPE Maxim Integrated Products

Buy Now Datasheet

MAX4219ESD Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-16 SO-14
Pin Count 16 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 5 µA 12 µA
Bandwidth (3dB)-Nom 90 MHz 200 MHz
Bias Current-Max (IIB) @25C 3 µA
Input Offset Voltage-Max 15000 µV 10000 µV
JESD-30 Code R-PDIP-T16 R-PDSO-G14
JESD-609 Code e0 e0
Length 19.175 mm 8.65 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 3 3
Number of Terminals 16 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Min 0.02 A 0.06 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Slew Rate-Nom 300 V/us 600 V/us
Supply Current-Max 100 mA 21 mA
Supply Voltage Limit-Max 6 V 12 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No

Compare MAX469EPE with alternatives

Compare MAX4219ESD with alternatives