MAX4219ESD vs MAX4219EEE+ feature comparison

MAX4219ESD Maxim Integrated Products

Buy Now Datasheet

MAX4219EEE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SO-14 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 14 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 12 µA 12 µA
Bandwidth (3dB)-Nom 200 MHz 200 MHz
Input Offset Voltage-Max 10000 µV 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e3
Length 8.65 mm 4.89 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 3 3
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Min 0.06 A 0.06 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 600 V/us 600 V/us
Supply Current-Max 21 mA 21 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4219ESD with alternatives

Compare MAX4219EEE+ with alternatives