MAX4219ESD vs MAX469C/D feature comparison

MAX4219ESD Maxim Integrated Products

Buy Now Datasheet

MAX469C/D Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIE
Package Description SO-14 DIE,
Pin Count 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 12 µA 5 µA
Bandwidth (3dB)-Nom 200 MHz 90 MHz
Input Offset Voltage-Max 10000 µV 15000 µV
JESD-30 Code R-PDSO-G14 X-XUUC-N
JESD-609 Code e0
Length 8.65 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 3 3
Number of Terminals 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Min 0.06 A 0.02 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 600 V/us 300 V/us
Supply Current-Max 21 mA 100 mA
Supply Voltage Limit-Max 12 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 3.9 mm
Base Number Matches 2 1

Compare MAX4219ESD with alternatives

Compare MAX469C/D with alternatives