MAX4632CSE+T vs MAX4632ESE+ feature comparison

MAX4632CSE+T Analog Devices Inc

Buy Now Datasheet

MAX4632ESE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code 16-SOIC_N-150_MIL 16-SOIC_N-150_MIL
Pin Count 16 16
Manufacturer Package Code 16-SOIC_N-150_MIL 16-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 1999-07-01 1999-07-01
Analog IC - Other Type SPDT SPDT
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2
Package Description 0.150 INCH, MS-012, SOIC-16
Samacsys Manufacturer Analog Devices
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 62 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 85 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 400 ns
Switch-on Time-Max 500 ns
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare MAX4632CSE+T with alternatives

Compare MAX4632ESE+ with alternatives