MAX4632ESE+ vs AD7592DIBQ feature comparison

MAX4632ESE+ Maxim Integrated Products

Buy Now Datasheet

AD7592DIBQ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description 0.150 INCH, MS-012, SOIC-16 DIP-14
Pin Count 16 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G16 R-GDIP-T14
JESD-609 Code e3 e0
Length 9.9 mm 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 16 14
Off-state Isolation-Nom 62 dB 85 dB
On-state Resistance Match-Nom 3 Ω 2 Ω
On-state Resistance-Max (Ron) 85 Ω 90 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 400 ns 350 ns
Switch-on Time-Max 500 ns 350 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Additional Feature OVERVOLTAGE PROTECTION
Output SEPARATE OUTPUT
Package Equivalence Code DIP14,.3
Supply Current-Max (Isup) 1.5 mA
Switching BREAK-BEFORE-MAKE

Compare MAX4632ESE+ with alternatives

Compare AD7592DIBQ with alternatives