MAX4632CSE+T vs MAX4632ESE feature comparison

MAX4632CSE+T Maxim Integrated Products

Buy Now Datasheet

MAX4632ESE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Factory Lead Time 4 Weeks
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 62 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 85 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 400 ns
Switch-on Time-Max 500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare MAX4632CSE+T with alternatives

Compare MAX4632ESE with alternatives