MAX4592ESE
vs
JM38510/12302BEA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
DIP-16
Pin Count
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
JESD-609 Code
e0
e0
Length
9.9 mm
19.05 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
72 dB
70 dB
On-state Resistance Match-Nom
0.5 Ω
On-state Resistance-Max (Ron)
20 Ω
175 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
12 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
50 ns
450 ns
Switch-on Time-Max
90 ns
600 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
4
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Compare MAX4592ESE with alternatives
Compare JM38510/12302BEA with alternatives