MAX4592ESE vs MAX4592ESE+T feature comparison

MAX4592ESE Rochester Electronics LLC

Buy Now Datasheet

MAX4592ESE+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown compliant
Additional Feature CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.5 Ω 0.5 Ω
On-state Resistance-Max (Ron) 20 Ω 20 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 45 ns
Switch-on Time-Max 90 ns 80 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare MAX4592ESE with alternatives

Compare MAX4592ESE+T with alternatives