JM38510/12302BEA vs 7705302EA feature comparison

JM38510/12302BEA Harris Semiconductor

Buy Now Datasheet

7705302EA Maxim Integrated Products

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 70 dB
On-state Resistance-Max (Ron) 175 Ω 100 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 450 ns 650 ns
Switch-on Time-Max 600 ns 800 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 4
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
JESD-609 Code e0
Moisture Sensitivity Level 1
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 240
Screening Level MIL-STD-883
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 20

Compare 7705302EA with alternatives