MAX4444ESE-T vs AM7969-125PCB feature comparison

MAX4444ESE-T Maxim Integrated Products

Buy Now Datasheet

AM7969-125PCB AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ADVANCED MICRO DEVICES INC
Part Package Code SOIC DIP
Package Description SOP-16 DIP,
Pin Count 16 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-PDIP-T28
JESD-609 Code e0 e0
Length 9.9 mm 37.084 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 5.715 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max -5.5 V
Supply Voltage1-Min -4.5 V
Supply Voltage1-Nom -5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 15.24 mm
Base Number Matches 2 1
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Receive Delay-Max
Technology BIPOLAR

Compare MAX4444ESE-T with alternatives

Compare AM7969-125PCB with alternatives