Part Details for MAX4444ESE-T by Maxim Integrated Products
Overview of MAX4444ESE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4444ESE-T
MAX4444ESE-T CAD Models
MAX4444ESE-T Part Data Attributes
|
MAX4444ESE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4444ESE-T
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.5 V | |
Supply Voltage1-Min | -4.5 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4444ESE-T
This table gives cross-reference parts and alternative options found for MAX4444ESE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4444ESE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4444ESE/GG8 | ULTRA-HIGH-SPEED, LOW-DISTORTION, DIFFERENTIAL-TO-SINGLE-END | Maxim Integrated Products | MAX4444ESE-T vs MAX4444ESE/GG8 |
MAX4444ESE/GG8 | Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4444ESE-T vs MAX4444ESE/GG8 |
MAX4444ESE+T | Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4444ESE-T vs MAX4444ESE+T |
MAX4444ESE+ | Line Receiver, 1 Func, 1 Rcvr, PDSO16, SO-16 | Maxim Integrated Products | MAX4444ESE-T vs MAX4444ESE+ |