MAX4429CPA+
vs
TC4429COA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
PLASTIC, DIP-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8541.29.00.95
|
High Side Driver |
NO
|
YES
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
9.375 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Peak Current Limit-Nom |
6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
1.75 mm
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
18 V
|
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Turn-off Time |
0.1 µs
|
0.16 µs
|
Turn-on Time |
0.1 µs
|
0.16 µs
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
2
|
4
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Input Characteristics |
|
SCHMITT TRIGGER
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
SOP8,.25
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
3 mA
|
Supply Voltage1-Max |
|
18 V
|
Supply Voltage1-Min |
|
4.5 V
|
Technology |
|
CMOS
|
|
|
|
Compare MAX4429CPA+ with alternatives
Compare TC4429COA with alternatives