MAX4426MJA/HR vs ICL7667CPA feature comparison

MAX4426MJA/HR Maxim Integrated Products

Buy Now Datasheet

ICL7667CPA General Electric Solid State

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP-8
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Peak Current Limit-Nom 1.5 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 5.08 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.06 µs
Turn-on Time 0.04 µs
Width 7.62 mm
Base Number Matches 1 7

Compare MAX4426MJA/HR with alternatives