MAX469C/D vs MAX469EWE feature comparison

MAX469C/D Maxim Integrated Products

Buy Now Datasheet

MAX469EWE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE SOIC
Package Description DIE, 0.300 INCH, SO-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 5 µA 5 µA
Bandwidth (3dB)-Nom 90 MHz 90 MHz
Input Offset Voltage-Max 15000 µV 15000 µV
JESD-30 Code X-XUUC-N R-PDSO-G16
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 3 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Min 0.02 A 0.02 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 300 V/us 300 V/us
Supply Current-Max 100 mA 100 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 1
Pin Count 16
Factory Lead Time 4 Weeks
Bias Current-Max (IIB) @25C 3 µA
JESD-609 Code e0
Length 10.3 mm
Number of Terminals 16
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 245
Seated Height-Max 2.65 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare MAX469C/D with alternatives

Compare MAX469EWE with alternatives