MAX407EPA
vs
TL3472IDRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.7 µA
Bias Current-Max (IIB) @25C
0.00001 µA
500 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
60 dB
97 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
12000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
9.375 mm
4.9 mm
Low-Bias
YES
Low-Offset
NO
NO
Micropower
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.75 mm
Slew Rate-Min
0.003 V/us
8 V/us
Slew Rate-Nom
5000 V/us
10 V/us
Supply Current-Max
0.003 mA
11 mA
Supply Voltage Limit-Max
6 V
18 V
Supply Voltage-Nom (Vsup)
2.5 V
15 V
Surface Mount
NO
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8
4000
Voltage Gain-Min
100000
20000
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
parentfamilyid
896496
kg CO2e/kg
12.3
Average Weight (mg)
66.775
CO2e (mg)
821.333
Category CO2 Kg
12.3
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX407EPA with alternatives
Compare TL3472IDRG4 with alternatives