MAX407EPA
vs
OP281GSZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
DIP,
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00005 µA
0.01 µA
Common-mode Reject Ratio-Nom
60 dB
95 dB
Input Offset Voltage-Max
4000 µV
2500 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
9.375 mm
4.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
4.572 mm
1.75 mm
Slew Rate-Nom
5000 V/us
28000 V/us
Supply Voltage Limit-Max
6 V
8 V
Supply Voltage-Nom (Vsup)
2.5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Unity Gain BW-Nom
8
105
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Manufacturer Package Code
R-8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP8,.25
Packing Method
TR, 7 INCH
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
0.012 mA
Voltage Gain-Min
2000
Wideband
NO
Compare MAX407EPA with alternatives
Compare OP281GSZ-REEL7 with alternatives