MAX407EPA vs OP281GS feature comparison

MAX407EPA Rochester Electronics LLC

Buy Now Datasheet

OP281GS Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.01 µA
Common-mode Reject Ratio-Nom 60 dB 95 dB
Input Offset Voltage-Max 4000 µV 2500 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.375 mm 4.9 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Neg Supply Voltage Limit-Max -6 V -8 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT APPLICABLE
Seated Height-Max 4.572 mm 1.75 mm
Slew Rate-Nom 5000 V/us 28000 V/us
Supply Voltage Limit-Max 6 V 8 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 NOT APPLICABLE
Unity Gain BW-Nom 8 105
Width 7.62 mm 3.9 mm
Base Number Matches 2 2

Compare MAX407EPA with alternatives

Compare OP281GS with alternatives