MAX4052ACPE
vs
MAX4610ASD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
SOP, SOP14,.25
Pin Count
16
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G14
JESD-609 Code
e0
e0
Length
19.175 mm
8.65 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
14
Off-state Isolation-Nom
90 dB
60 dB
On-state Resistance Match-Nom
6 Ω
2 Ω
On-state Resistance-Max (Ron)
100 Ω
360 Ω
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.75 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
8 V
12 V
Supply Voltage-Min (Vsup)
2.7 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
YES
Switch-off Time-Max
150 ns
45 ns
Switch-on Time-Max
175 ns
90 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Normal Position
NO
Compare MAX4052ACPE with alternatives
Compare MAX4610ASD with alternatives