MAX4610ASD
vs
MAX4583LETE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
QFN
Package Description
SOP,
4 X 4 MM, 0.80 MM HEIGHT, TQFN-16
Pin Count
14
16
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATES AT 5V AND 12V VCC
Analog IC - Other Type
SPST
SPDT
JESD-30 Code
R-PDSO-G14
S-PQCC-N16
JESD-609 Code
e0
e3
Length
8.65 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
4
3
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
73 dB
On-state Resistance Match-Nom
2 Ω
1 Ω
On-state Resistance-Max (Ron)
360 Ω
80 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
260
Seated Height-Max
1.75 mm
0.8 mm
Supply Voltage-Max (Vsup)
12 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
200 ns
Switch-on Time-Max
90 ns
200 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3.9 mm
4 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Equivalence Code
LCC16,.16SQ,25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.01 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4610ASD with alternatives
Compare MAX4583LETE+ with alternatives