MAX4610ASD
vs
MAX4052AESE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.25
Pin Count
14
16
Reach Compliance Code
unknown
not_compliant
Additional Feature
ALSO OPERATES AT 5V AND 12V VCC
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G14
R-PDSO-G16
JESD-609 Code
e0
e0
Length
8.65 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
8
Number of Functions
4
1
Number of Terminals
14
16
Off-state Isolation-Nom
60 dB
90 dB
On-state Resistance Match-Nom
2 Ω
6 Ω
On-state Resistance-Max (Ron)
360 Ω
100 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
245
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
12 V
8 V
Supply Voltage-Min (Vsup)
2 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
45 ns
150 ns
Switch-on Time-Max
90 ns
175 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Equivalence Code
SOP16,.25
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.01 mA
Switching
BREAK-BEFORE-MAKE
Compare MAX4610ASD with alternatives
Compare MAX4052AESE with alternatives