SY88353BLMG-TR vs M02050-15 feature comparison

SY88353BLMG-TR Microchip Technology Inc

Buy Now Datasheet

M02050-15 Mindspeed Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MINDSPEED TECHNOLOGIES INC
Package Description 3 X 3 MM, LEAD FREE, MLF-16 HVQCCN, LCC16,.12SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 5A991
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microchip
Applications SDH; SONET SDH; SONET
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.9 mm
Supply Current-Max 62 mA 0.065 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFN
Pin Count 16

Compare SY88353BLMG-TR with alternatives

Compare M02050-15 with alternatives