MAX337EQI vs MAX337CWI+ feature comparison

MAX337EQI Maxim Integrated Products

Buy Now Datasheet

MAX337CWI+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code QLCC 28-SOIC_W-300_MIL
Package Description QCCJ, 0.300 INCH, SOIC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code S-PQCC-J28 R-PDSO-G28
JESD-609 Code e0 e3
Length 11.505 mm 17.9 mm
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
On-state Resistance-Max (Ron) 400 Ω 400 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC28,.5SQ SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Surface Mount YES YES
Switch-off Time-Max 500 ns 500 ns
Switch-on Time-Max 500 ns 500 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.505 mm 7.5 mm
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code 28-SOIC_W-300_MIL
Date Of Intro 1997-04-01
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Off-state Isolation-Nom 82 dB
On-state Resistance Match-Nom 5 Ω
Peak Reflow Temperature (Cel) 260
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 1.11 mA
Supply Voltage-Nom (Vsup) 15 V
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX337EQI with alternatives

Compare MAX337CWI+ with alternatives