MAX337EQI
vs
HI9P0506-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
INTERSIL CORP
Part Package Code
QLCC
SOIC
Package Description
QCCJ,
PLASTIC, MS-013-AE, SOIC-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-J28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
11.505 mm
17.9 mm
Number of Channels
8
16
Number of Functions
1
1
Number of Terminals
28
28
On-state Resistance-Max (Ron)
400 Ω
400 Ω
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Surface Mount
YES
YES
Switch-off Time-Max
500 ns
1000 ns
Switch-on Time-Max
500 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.505 mm
7.5 mm
Base Number Matches
1
3
Rohs Code
No
Neg Supply Voltage-Min (Vsup)
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Off-state Isolation-Nom
68 dB
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
3 mA
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
Switching
BREAK-BEFORE-MAKE
Compare MAX337EQI with alternatives
Compare HI9P0506-5 with alternatives