MAX337CWI+ vs ADG507AKR feature comparison

MAX337CWI+ Maxim Integrated Products

Buy Now Datasheet

ADG507AKR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, SOIC-28 SOP,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 17.9 mm 17.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 28 28
Off-state Isolation-Nom 82 dB 68 dB
On-state Resistance Match-Nom 5 Ω 22.5 Ω
On-state Resistance-Max (Ron) 400 Ω 450 Ω
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Signal Current-Max 0.03 A
Supply Current-Max (Isup) 1.11 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 500 ns 300 ns
Switch-on Time-Max 500 ns 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V

Compare MAX337CWI+ with alternatives