MAX337CWI+
vs
MXD-807
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
C&D TECHNOLOGIES INC
Part Package Code
28-SOIC_W-300_MIL
DIP
Package Description
0.300 INCH, SOIC-28
DIP-28
Pin Count
28
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1997-04-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e3
Length
17.9 mm
36.83 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
Off-state Isolation-Nom
82 dB
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
400 Ω
2000 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
6.1 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
1.11 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
500 ns
Switch-on Time-Max
500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
15.24 mm
Base Number Matches
2
1
Pbfree Code
No
HTS Code
8542.39.00.01
Additional Feature
OVERVOLTAGE PROTECTION
Compare MAX337CWI+ with alternatives
Compare MXD-807 with alternatives