MXD-807
vs
MAX307CPI+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP-28
PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OVERVOLTAGE PROTECTION
CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
36.83 mm
36.83 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
28
28
On-state Resistance-Max (Ron)
2000 Ω
100 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.1 mm
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
15.24 mm
15.24 mm
Base Number Matches
2
2
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Off-state Isolation-Nom
69 dB
On-state Resistance Match-Nom
1.5 Ω
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Switch-off Time-Max
150 ns
Switch-on Time-Max
200 ns
Switching
BREAK-BEFORE-MAKE
Terminal Finish
MATTE TIN
Compare MXD-807 with alternatives
Compare MAX307CPI+ with alternatives