MAX3243CDB
vs
SP3243CA-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXLINEAR INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-28
SSOP,
Pin Count
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output
NO
NO
Driver Number of Bits
3
3
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e4
e3
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
1
2
Number of Functions
3
3
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
5 V
Output Low Current-Max
0.000001 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
150 ns
150 ns
Receiver Number of Bits
5
5
Seated Height-Max
2 mm
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
150 ns
Width
5.3 mm
5.3 mm
Base Number Matches
6
2
Compare MAX3243CDB with alternatives
Compare SP3243CA-L with alternatives